Papst 4214NGL technical specifications.
| Lead Free | Lead Free |
| Power Consumption | 1.4W |
| DC Rated Voltage | 24V |
| Weight | 286g |
| RoHS | Not Compliant |
Download the complete datasheet for Papst 4214NGL to view detailed technical specifications.
No datasheet is available for this part.