Papst 4314 technical specifications.
| Height | 119mm |
| Lead Free | Lead Free |
| Material | Polybutylene |
| Power Consumption | 5W |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 24V |
| Weight | 222g |
| Width | 119mm |
| RoHS | Not Compliant |
Download the complete datasheet for Papst 4314 to view detailed technical specifications.
No datasheet is available for this part.