Papst 4414FNH technical specifications.
| Color | Black |
| Lead Length | 310mm |
| Material | Nylon |
| Power Consumption | 12W |
| Reach SVHC Compliant | Yes |
| Weight | 240g |
| RoHS | Not Compliant |
Download the complete datasheet for Papst 4414FNH to view detailed technical specifications.
No datasheet is available for this part.