Papst 4650N technical specifications.
| Frequency | 50Hz |
| Height | 38mm |
| Power Consumption | 19W |
| Reach SVHC Compliant | Yes |
| Voltage Rating (AC) | 230V |
| Weight | 549g |
| Width | 119mm |
| RoHS | Not Compliant |
Download the complete datasheet for Papst 4650N to view detailed technical specifications.
No datasheet is available for this part.