Papst 5112N technical specifications.
| Height | 135mm |
| Lead Free | Lead Free |
| Power Consumption | 9.5W |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 12V |
| Weight | 647g |
| Width | 135mm |
| RoHS | Not Compliant |
Download the complete datasheet for Papst 5112N to view detailed technical specifications.
No datasheet is available for this part.