Papst 512F technical specifications.
| Height | 50mm |
| Lead Free | Lead Free |
| Lead Length | 310mm |
| Power Consumption | 1W |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 12V |
| Weight | 27g |
| Width | 50mm |
| RoHS | Not Compliant |
Download the complete datasheet for Papst 512F to view detailed technical specifications.
No datasheet is available for this part.