Papst 5214NM technical specifications.
| Height | 127mm |
| Lead Free | Lead Free |
| Lead Length | 310mm |
| Material | Plastic |
| Power Consumption | 4.6W |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 24V |
| Weight | 310g |
| Width | 127mm |
| RoHS | Not Compliant |
Download the complete datasheet for Papst 5214NM to view detailed technical specifications.
No datasheet is available for this part.