Papst 5218NM technical specifications.
| Height | 127mm |
| Lead Length | 310mm |
| Material | Plastic |
| Power Consumption | 5W |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 48V |
| Weight | 310g |
| Width | 127mm |
| RoHS | Not Compliant |
Download the complete datasheet for Papst 5218NM to view detailed technical specifications.
No datasheet is available for this part.