Papst 5900 technical specifications.
| Frequency | 833MHz |
| Height | 127mm |
| Material | Metal |
| Power Consumption | 17W |
| Reach SVHC Compliant | Yes |
| Weight | 567g |
| Width | 127mm |
| RoHS | Not Compliant |
Download the complete datasheet for Papst 5900 to view detailed technical specifications.
No datasheet is available for this part.