Papst 5938 technical specifications.
| Height | 127mm |
| Power Consumption | 12W |
| Reach SVHC Compliant | Yes |
| Weight | 567g |
| Width | 127mm |
| RoHS | Not Compliant |
Download the complete datasheet for Papst 5938 to view detailed technical specifications.
No datasheet is available for this part.