Papst 5958W technical specifications.
| Height | 127mm |
| Lead Free | Lead Free |
| Power Consumption | 17W |
| Reach SVHC Compliant | Yes |
| Weight | 567g |
| Width | 127mm |
| RoHS | Not Compliant |
Download the complete datasheet for Papst 5958W to view detailed technical specifications.
No datasheet is available for this part.