Papst 612FL technical specifications.
| Lead Free | Lead Free |
| Power Consumption | 400mW |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 12V |
| Weight | 27g |
| RoHS | Not Compliant |
Download the complete datasheet for Papst 612FL to view detailed technical specifications.
No datasheet is available for this part.