Papst 612NGN technical specifications.
| Height | 60mm |
| Power Consumption | 2.1W |
| Reach SVHC Compliant | Yes |
| Weight | 86.2g |
| Width | 60mm |
| RoHS | Not Compliant |
Download the complete datasheet for Papst 612NGN to view detailed technical specifications.
No datasheet is available for this part.