Papst 622HH technical specifications.
| Color | Black |
| Height | 60mm |
| Lead Free | Lead Free |
| Power Consumption | 3.5W |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 12V |
| Weight | 86.2g |
| Width | 60mm |
| RoHS | Not Compliant |
Download the complete datasheet for Papst 622HH to view detailed technical specifications.
No datasheet is available for this part.