Papst 624HH technical specifications.
| Height | 60mm |
| Lead Free | Lead Free |
| Power Consumption | 3.6W |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 24V |
| Weight | 86.2g |
| Width | 60mm |
| RoHS | Not Compliant |
Download the complete datasheet for Papst 624HH to view detailed technical specifications.
No datasheet is available for this part.