Papst 6314/2TDHP technical specifications.
| Diameter | 172mm |
| Lead Length | 365mm |
| Power Consumption | 41W |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Papst 6314/2TDHP to view detailed technical specifications.
No datasheet is available for this part.