Papst 7006ES technical specifications.
| Diameter | 151mm |
| Power Consumption | 24W |
| Reach SVHC Compliant | Yes |
| Voltage Rating (AC) | 115V |
| RoHS | Not Compliant |
Download the complete datasheet for Papst 7006ES to view detailed technical specifications.
No datasheet is available for this part.