Papst 8412NGM technical specifications.
| Height | 80mm |
| Lead Free | Lead Free |
| Lead Length | 310mm |
| Material | Plastic |
| Power Consumption | 1.3W |
| Reach SVHC Compliant | Yes |
| Thickness | 25mm |
| DC Rated Voltage | 12V |
| Weight | 95.3g |
| Width | 80mm |
| RoHS | Not Compliant |
Download the complete datasheet for Papst 8412NGM to view detailed technical specifications.
No datasheet is available for this part.