Papst 8414NGM technical specifications.
| Lead Free | Lead Free |
| Lead Length | 310mm |
| Power Consumption | 1.4W |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 24V |
| Weight | 140g |
| RoHS | Not Compliant |
Download the complete datasheet for Papst 8414NGM to view detailed technical specifications.
No datasheet is available for this part.