Papst 8556N technical specifications.
| Frequency | 50Hz |
| Height | 80mm |
| Lead Free | Lead Free |
| Power Consumption | 12W |
| Reach SVHC Compliant | Yes |
| Thickness | 38mm |
| Voltage Rating (AC) | 230V |
| Weight | 490g |
| Width | 80mm |
| RoHS | Not Compliant |
Download the complete datasheet for Papst 8556N to view detailed technical specifications.
No datasheet is available for this part.