Papst 9906 technical specifications.
| Frequency | 60Hz |
| Height | 119mm |
| Lead Free | Lead Free |
| Power Consumption | 12W |
| Reach SVHC Compliant | Yes |
| Thickness | 25mm |
| Voltage Rating (AC) | 115V |
| Weight | 327g |
| Width | 119mm |
| RoHS | Not Compliant |
Download the complete datasheet for Papst 9906 to view detailed technical specifications.
No datasheet is available for this part.