Papst 9956 technical specifications.
| Frequency | 50Hz |
| Height | 119mm |
| Power Consumption | 14W |
| Reach SVHC Compliant | Yes |
| Thickness | 25mm |
| Voltage Rating (AC) | 230V |
| Weight | 327g |
| Width | 119mm |
| RoHS | Not Compliant |
Download the complete datasheet for Papst 9956 to view detailed technical specifications.
No datasheet is available for this part.