Papst DV4118N technical specifications.
| Height | 119mm |
| Lead Free | Lead Free |
| Lead Length | 310mm |
| Power Consumption | 21W |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 48V |
| Weight | 375g |
| Width | 119mm |
| RoHS | Not Compliant |
Download the complete datasheet for Papst DV4118N to view detailed technical specifications.
No datasheet is available for this part.