Papst W2E200-HH86-01 technical specifications.
| Frequency | 60Hz |
| Height | 225mm |
| Lead Free | Contains Lead |
| Reach SVHC Compliant | Yes |
| Thickness | 80mm |
| Weight | 1.99kg |
| Width | 225mm |
| RoHS | Not Compliant |
Download the complete datasheet for Papst W2E200-HH86-01 to view detailed technical specifications.
No datasheet is available for this part.