Papst W2S130-AA03-49 technical specifications.
| Diameter | 150mm |
| Frequency | 60Hz |
| Lead Free | Lead Free |
| Lead Length | 330mm |
| Power Consumption | 40W |
| Reach SVHC Compliant | Yes |
| Weight | 1.11kg |
| RoHS | Compliant |
Download the complete datasheet for Papst W2S130-AA03-49 to view detailed technical specifications.
No datasheet is available for this part.