Papst W2S130-AA25-44 technical specifications.
| Diameter | 150mm |
| Frequency | 60Hz |
| Lead Free | Lead Free |
| Power Consumption | 38W |
| Reach SVHC Compliant | Yes |
| Weight | 1.11kg |
| RoHS | Not Compliant |
Download the complete datasheet for Papst W2S130-AA25-44 to view detailed technical specifications.
No datasheet is available for this part.