AC Fan Ball Bearing 115V 47W/46W 50Hz/60Hz 2700RPM/3050RPM 223.7CFM/250.2CFM 60dB/62dB Flange Mount
Papst W2S130-BM15-01 technical specifications.
| Diameter | 150mm |
| Frequency | 50Hz |
| Lead Free | Contains Lead |
| Lead Length | 330mm |
| Material | Steel |
| Power Consumption | 47W |
| Reach SVHC Compliant | Yes |
| Weight | 1.11kg |
| RoHS | Not Compliant |
Download the complete datasheet for Papst W2S130-BM15-01 to view detailed technical specifications.
No datasheet is available for this part.