Parallax 130-32212 technical specifications.
| Interface | VGA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.3V |
| Weight | 2.2736oz |
| RoHS | Compliant |
Download the complete datasheet for Parallax 130-32212 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.