Parallax 150-01030 technical specifications.
| Mount | Through Hole |
| Resistance | 10kR |
| Termination | Axial |
| Tolerance | 5% |
| Weight | 0.016oz |
| RoHS | Compliant |
Download the complete datasheet for Parallax 150-01030 to view detailed technical specifications.
No datasheet is available for this part.