Parallax 30006 technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Interface | 2-Wire |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Weight | 0.8288oz |
| RoHS | Compliant |
Download the complete datasheet for Parallax 30006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
