
Parallax 30052 technical specifications.
| Interface | Serial |
| Length | 0.9inch |
| Output Current | 2A |
| Package Quantity | 1 |
| Termination | PC Pin |
| Weight | 0.608oz |
| Width | 0.45inch |
| RoHS | Compliant |
Download the complete datasheet for Parallax 30052 to view detailed technical specifications.
No datasheet is available for this part.