Parallax 32324 technical specifications.
| Package/Case | Module |
| Forward Current | 55mA |
| Height | 1.8cm |
| Length | 3.8cm |
| Number of LEDs | 64 |
| Operating Supply Voltage | 5V |
| Size | 1.8cm |
| Width | 3.8cm |
| RoHS | Compliant |
Download the complete datasheet for Parallax 32324 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.