Parallax 32404 technical specifications.
| Package/Case | Module |
| Color | Red |
| ELV | Compliant |
| Height | 1inch |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 4inch |
| Material | Copper |
| Packaging | Box |
| Weight | 0.08lb |
| Width | 3inch |
| RoHS | Compliant |
Download the complete datasheet for Parallax 32404 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
