
Parallax 452-00005 technical specifications.
| Gender | Female |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Parallax 452-00005 to view detailed technical specifications.
No datasheet is available for this part.
