Parallax 550-00019 technical specifications.
| Evaluation Kit | Yes |
| Interface | RS-232 |
| Operating Supply Voltage | 24V |
| Series | Javelin Stamp |
| Weight | 2.8608oz |
| RoHS | Not Compliant |
Download the complete datasheet for Parallax 550-00019 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.