Parallax 603-00006 technical specifications.
| Display Type | LCD |
| Interface | Parallel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Weight | 1.2416oz |
| RoHS | Not Compliant |
Download the complete datasheet for Parallax 603-00006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.