Parallax 604-00005 technical specifications.
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Series | DS1302 |
| Weight | 0.016oz |
| RoHS | Compliant |
Download the complete datasheet for Parallax 604-00005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.