Parallax 604-00009 technical specifications.
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Supply Current | 10mA |
| Weight | 0.016oz |
| RoHS | Compliant |
Download the complete datasheet for Parallax 604-00009 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.