Parallax 604-00026 technical specifications.
| Package/Case | DIP |
| Interface | SPI, Serial |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Channels | 8 |
| Packaging | Rail/Tube |
| Resolution | 12b |
| Sampling Rate | 110000S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Parallax 604-00026 to view detailed technical specifications.
No datasheet is available for this part.