Parallax 604-00038 technical specifications.
| Package/Case | DIP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Inputs | 1 |
| Operating Supply Current | 600uA |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Resolution | 14b |
| Series | QProx™ |
| Weight | 0.0192oz |
| RoHS | Compliant |
Download the complete datasheet for Parallax 604-00038 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.