Parallax 604-00051 technical specifications.
| Package/Case | LQFP |
| Interface | SPI, GPIO, PWM, UART |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Current | 25mA |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Parallax 604-00051 to view detailed technical specifications.
No datasheet is available for this part.