Parallax 605-00004 technical specifications.
| Length | 25mm |
| Mount | Through Hole |
| Output Type | Analog |
| Package Quantity | 1 |
| Packaging | Tray |
| Sensitivity | 50mV/g |
| Termination | PC Pins |
| Weight | 0.064oz |
| Width | 13mm |
| RoHS | Not Compliant |
Download the complete datasheet for Parallax 605-00004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.