Parallax 605-00006 technical specifications.
| Finish | Nickel |
| Material | Ferrite |
| Shape | Cylindrical |
| Size | 3.18mm |
| RoHS | Compliant |
Download the complete datasheet for Parallax 605-00006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.