Parallax 605-00010 technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Mounting Style | RADIAL |
| Operating Supply Current | 160mA |
| Operating Supply Voltage | 6V |
| RoHS | Compliant |
Download the complete datasheet for Parallax 605-00010 to view detailed technical specifications.
No datasheet is available for this part.