Parallax 720-00011 technical specifications.
| Package/Case | Aluminum |
| Material | Aluminium |
| Mount | Brackets |
| Weight | 0.032oz |
| RoHS | Compliant |
Download the complete datasheet for Parallax 720-00011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.