Parallax 750-00031 technical specifications.
| Package/Case | Module |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1W |
| Mount | Panel |
| Output Power | 1W |
| Output Voltage | 9V |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Parallax 750-00031 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.