Parallax 805-00007 technical specifications.
| Connector Type A | USB |
| Connector Type B | USB |
| Length | 6foot |
| Packaging | Bulk |
| Shielding | Unshielded |
| Weight | 2.72oz |
| RoHS | Compliant |
Download the complete datasheet for Parallax 805-00007 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
