Parallax 805-00010 technical specifications.
| Connector Type A | USB |
| Connector Type B | USB |
| Length | 30inch |
| Mount | Cable |
| Weight | 0.544oz |
| RoHS | Compliant |
Download the complete datasheet for Parallax 805-00010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
