Parallax 900-00001 technical specifications.
| Package Quantity | 1 |
| Packaging | Bulk |
| Self Resonant Frequency | 4kHz |
| Shape | Round |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Parallax 900-00001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.