Parallax BSP2P40-IC technical specifications.
| Package/Case | PDIP |
| Height | 3.81mm |
| Length | 55.9mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 16KB |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of I2C Channels | 1 |
| Number of UART Channels | 1 |
| Operating Supply Voltage | 12V |
| RAM Size | 128KB |
| Width | 16mm |
| RoHS | Compliant |
Download the complete datasheet for Parallax BSP2P40-IC to view detailed technical specifications.
No datasheet is available for this part.